Octal D-type transparent latch IC featuring 8 independent D-type transparent latches with 3-state outputs. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operating voltage. It offers 32mA low-level output current and -2.6mA high-level output current, with a maximum output current of 24mA. The device boasts a propagation delay of 14ns and a turn-on delay time of 2ns, packaged in a 20-SSOP format on tape and reel. Operating temperature range is 0°C to 70°C, with RoHS compliance.
Texas Instruments SN74ALS573CDBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
No datasheet is available for this part.