8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This integrated circuit offers 8 independent input and output lines, supporting a high-level output current of 24mA and a low-level output current of 32mA. Operating within a supply voltage range of 4.5V to 5.5V, it boasts a propagation delay of 14ns and a turn-on delay time of 2ns. Packaged in a 20-pin SOIC surface-mount configuration, this RoHS-compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS573CDWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS573CDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 24mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS573CDWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.