
Octal D-type transparent latch with 3-state outputs, featuring 8 independent D-type latches. This surface-mount integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It provides 24mA low-level output current and -2.6mA high-level output current. The device offers non-inverting logic with a propagation delay of 20ns and a turn-on delay time of 2ns. Packaged in a 20-SO (SOP) tape and reel, this RoHS compliant component functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS573CNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS573CNSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS573CNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
