
8-bit D-type flip-flop buffer/line driver, featuring 3-state, non-inverting true outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 24mA low-level output current. This surface mount component utilizes positive edge clock triggering and offers a maximum operating frequency of 30MHz with a 14ns propagation delay. Packaged in a 24-pin SOIC for tape and reel distribution, it is RoHS compliant and designed for bipolar technology.
Sign in to ask questions about the Texas Instruments SN74ALS575ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS575ADWR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS575ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
