Octal D-Type edge-triggered flip-flops with 3-state outputs, featuring 8 bits and 8 input/output lines. This logic IC operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 30MHz. It offers a high level output current of 24mA and a low level output current of 24mA, with TTL output type. The component is designed for surface mounting in a 20-SOIC package, with a propagation delay of 14ns and a turn-on delay time of 3ns. Operating temperature range is 0°C to 70°C, and it is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS576BDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS576BDWG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS576BDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
