
8-bit D-type flip-flop latch, featuring positive edge clock triggering and a maximum operating frequency of 30MHz. This surface mount SO package component offers 24mA high and low level output current, with a propagation delay of 14ns and a turn-on delay time of 4ns. Operating within a 4.5V to 5.5V supply voltage range, it is RoHS compliant and packaged on tape and reel.
Texas Instruments SN74ALS577ANSRE4 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
No datasheet is available for this part.