The SN74ALS580BDWG4 is an 8-bit D-Type latch with a package type of SOIC. It operates within a temperature range of 0 to 70°C and has a supply voltage range of 4.5 to 5.5V. The device has a propagation delay of 18ns and a turn-on delay time of 6ns. It is RoHS compliant and available in a package quantity of 200 units, packaged in rail/Tube.
Texas Instruments SN74ALS580BDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
No datasheet is available for this part.