8-bit, 3-state, inverting D-type latch buffer/line driver for logic IC applications. Features 8 independent circuits, each with 8 input and 8 output lines. Operates with a supply voltage range of 4.5V to 5.5V, offering high-level output current of 24mA and low-level output current of 32mA. Packaged in a 20-pin SOP (Surface Mount) with a propagation delay of 18ns and turn-on delay of 6ns. RoHS compliant and designed for surface mounting.
Sign in to ask questions about the Texas Instruments SN74ALS580BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS580BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS580BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.