Octal D-Type Transparent Latches with 3-State Outputs, featuring 8 independent circuits for 8 bits of data. This logic IC offers a 3-STATE output type with a high-level output current of 24mA and a low-level output current of 32mA. Operating within a supply voltage range of 4.5V to 5.5V, it boasts a propagation delay of 18ns and a turn-on delay time of 6ns. Packaged in a 20-SO surface mount configuration, this component operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS580BNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS580BNSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS580BNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.