
Octal bus transceiver featuring 3-state, inverting logic for bidirectional data transfer. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and supports 8 bits of data. It offers a high level output current of 24mA and a low level output current of 15mA, with a propagation delay of 10ns. The device is RoHS compliant and designed for operation between 0°C and 70°C.
Texas Instruments SN74ALS620ADW technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Termination | SMD/SMT |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS620ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.