
8-bit bidirectional transceiver, featuring true outputs and inverting logic. Surface mountable in a 20-pin SOIC package, this bipolar logic IC operates at 5V with a supply voltage range of 4.75V to 5.25V. It offers a high level output current of 24mA and a low level output current of 48mA, with propagation delay of 33ns and turn-on delay of 39ns. Designed for operation between 0°C and 70°C, this RoHS compliant component is suitable for various logic applications.
Sign in to ask questions about the Texas Instruments SN74ALS621A-1DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS621A-1DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 39ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS621A-1DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
