
The SN74ALS621A-1DWR is an 8-bit inverting transceiver with a logic function of transceiver, inverting. It has a high level output current of -100uA and a low level output current of 48mA. The device operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. It is packaged in a surface mount SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS621A-1DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS621A-1DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -100uA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS621A-1DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.