
Octal bus transceiver featuring 8 bits of bidirectional data transfer. This logic IC offers a low-level output current of 48mA and a high-level output current of -15mA. Operating from a 4.75V to 5.25V supply, it has a propagation delay of 33ns. The component is housed in a 20-pin PDIP package for through-hole mounting and operates within a temperature range of 0°C to 70°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74ALS621A-1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS621A-1N technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS621A-1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
