8-bit bidirectional transceiver with true outputs, featuring an inverting logic function. This through-hole component operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a high-level output current of 24mA and a low-level output current of 48mA, with a propagation delay of 33ns. Packaged in a 20-pin PDIP, this RoHS compliant device is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS621A-1NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS621A-1NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS621A-1NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.