Octal bidirectional transceiver, featuring inverting logic, for bus interfacing. This surface mount SOIC package offers 8 bits of data transfer with a 5V operating supply voltage. Key specifications include a maximum output current of 24mA (low level) and -15mA (high level), with a propagation delay of 33ns. Designed for 0°C to 70°C operation, this RoHS compliant component ensures reliable performance in various electronic applications.
Sign in to ask questions about the Texas Instruments SN74ALS621ADWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS621ADWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Turn-On Delay Time | 33ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS621ADWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
