
Octal Bus Transceiver, featuring 8 bits of bidirectional data transfer. This integrated circuit offers 33ns propagation delay and 39ns turn-on delay time. It operates with a supply voltage range of 4.5V to 5.5V, supporting a high-level output current of -15mA and a low-level output current of 24mA. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS621ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS621ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 39ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS621ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.