8-bit bidirectional transceiver with 3-state outputs, featuring inverting logic function. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Delivers 24mA high and low level output current. Packaged in a 20-pin PDIP through-hole mount. Suitable for operation between 0°C and 70°C with a 13ns propagation delay.
Texas Instruments SN74ALS623ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.