The SN74ALS638A-1DWR is an 8-bit inverting transceiver with 8 channels, operating at 5V. It features a propagation delay of 30ns and a turn-on delay time of 45ns. The device is packaged in a SOIC-20 package and is RoHS compliant. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Texas Instruments SN74ALS638A-1DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS638A-1DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS638A-1DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.