8-bit bidirectional transceiver with inverting, 3-state outputs. Features a 5V operating supply voltage range of 4.75V to 5.25V, with a maximum high-level output current of 24mA and a low-level output current of 48mA. This surface mount component offers a propagation delay of 11ns and operates within a temperature range of 0°C to 70°C. Packaged in a 20-pin SOIC, it is RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments SN74ALS640B-1DWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS640B-1DWE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS640B-1DWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.