Octal bus transceiver, 8-bit, bidirectional, inverting logic function, featuring 3-state outputs. Offers 24mA high-level and 15mA low-level output current. Operates from a 4.75V to 5.25V supply voltage with a typical 5V requirement. Surface mountable in a 20-SOIC package, suitable for 0°C to 70°C operation. Lead-free and RoHS compliant with an 11ns propagation delay.
Sign in to ask questions about the Texas Instruments SN74ALS640B-1DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS640B-1DWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS640B-1DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.