
Bidirectional 8-bit bus transceiver with 3-state outputs, featuring inverting logic and a PDIP package for through-hole mounting. This integrated circuit operates with a 5V supply voltage (4.75V to 5.25V) and supports high and low level output currents of 24mA and 48mA respectively. Designed with BIPOLAR technology, it offers an 11ns propagation delay and a 24ns turn-on delay time, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS640B-1NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS640B-1NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS640B-1NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
