
Octal Bus Transceiver, Bidirectional, 8-bit, Inverting logic function, featuring PUSH-PULL, 3-STATE outputs. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports high level output current of 24mA and low level output current of 15mA. Packaged in a 20-SOIC surface mount configuration, this RoHS compliant component has a propagation delay of 11ns and a turn-on delay time of 24ns. Designed for operation between 0°C and 70°C, it is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ALS640BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS640BDWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS640BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
