Octal Bus Transceiver, featuring 8 bits of bidirectional, inverting logic with 3-state outputs. This surface-mount SOIC package offers a high level output current of 24mA and a low level output current of 24mA. Operating supply voltage ranges from 4.5V to 5.5V, with a typical operating voltage of 5V. The component boasts a propagation delay of 11ns and operates within a temperature range of 0°C to 70°C. This RoHS compliant, lead-free component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74ALS640BDWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS640BDWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS640BDWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.