8-bit bidirectional transceiver, featuring true outputs and an inverting logic function. This surface-mount integrated circuit operates from a 4.75V to 5.25V supply, with a nominal 5V operating voltage. It offers a high-level output current of 24mA and a low-level output current of 48mA, with a propagation delay of 25ns. Packaged in a 20-pin SOIC, this RoHS-compliant component is suitable for applications within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74ALS641A-1DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS641A-1DWRG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS641A-1DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.