Octal Bus Transceiver, Inverting Logic Function, 8-bit Bidirectional operation. Features 24mA High Level Output Current and 48mA Low Level Output Current. Operates with a 5V supply voltage (4.75V to 5.25V range) and a 25ns propagation delay. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments SN74ALS641A-1NE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 32ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
No datasheet is available for this part.