Bus Transceiver 8-Channel Bi-Directional Open-Collector 20-Pin SOIC T/R
Texas Instruments SN74ALS641ANS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS | Compliant |
No datasheet is available for this part.