Bus XCVR Single 8-CH Open Collector 20-Pin SOP
Texas Instruments SN74ALS642A-1NS technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Polarity | Inverting |
| RoHS | Compliant |
No datasheet is available for this part.