8-bit bidirectional transceiver with inverting outputs, designed for logic applications. Features 8 channels, 2 elements, and 8 outputs, operating at 5V with a supply voltage range of 4.75V to 5.25V. Offers high-level output current of 24mA and low-level output current of 48mA, with propagation delay of 30ns. Packaged in a 20-pin SOP for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS642A-1NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS642A-1NSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS642A-1NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.