8-bit bidirectional transceiver with inverting outputs, designed for logic applications. Features a 5V operating supply voltage range of 4.75V to 5.25V. Offers high level output current of 24mA and low level output current of 48mA. Packaged in a 20-pin SOP (Surface Mount) for tape and reel packaging. Operates within a temperature range of 0°C to 70°C with a propagation delay of 30ns.
Sign in to ask questions about the Texas Instruments SN74ALS642A-1NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS642A-1NSRG4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS642A-1NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.