Octal Bus Transceiver, featuring 8 bidirectional, 3-state outputs. This surface-mount device operates with a 5V supply voltage, accepting 4.5V to 5.5V, and delivers 48mA high-level and 24mA low-level output current. With a propagation delay of 10ns and turn-on delay of 20ns, it supports 8 channels and is packaged in a 20-SO (SOP) format on tape and reel. The transceiver logic function is inverting, with a non-inverting polarity, and it operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74ALS645A-1NSRE4 technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 48mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
No datasheet is available for this part.