8-bit bidirectional transceiver with true outputs, featuring 3-state outputs and an inverting logic function. This through-hole mounted component operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a high-level and low-level output current of 24mA. It boasts a propagation delay of 10ns and is housed in a 20-pin PDIP package. RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS645ANE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS645ANE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS645ANE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.