
Octal registered bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. This integrated circuit offers 8 bits per element, with 8 circuits for a total of 32 bits. It operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and delivers 24mA high and low level output current. The device is surface mountable in a 24-SOIC package, with a propagation delay of 30ns, and operates within a temperature range of 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS646ADWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS646ADWR technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS646ADWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
