Octal registered bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This integrated circuit offers 8 bits per element with 8 outputs, operating from a 4.5V to 5.5V supply range at 5V nominal. It boasts a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 30ns. Packaged in a 24-SOIC surface mount configuration, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments SN74ALS646ADWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.