
Bi-directional, 3-state bus transceiver with integrated register functionality. This integrated circuit features 8 data channels and operates with positive-edge triggering and non-inverting polarity. The component is housed in a 24-pin Plastic Dual In Line Package (PDIP) designed for through-hole mounting, with a standard 2.54mm pin pitch. Suitable for bipolar process technology, it offers a minimum operating temperature of 0°C and a maximum of 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS646NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS646NT technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 32.04(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 5.08(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AF |
| Logic Family | ALS |
| Logic Function | Bus Transceiver/Register |
| Data Flow Direction | Bi-Directional |
| Number of Elements per Chip | 1 |
| Triggering Type | Positive-Edge |
| Polarity | Non-Inverting |
| Process Technology | Bipolar |
| Output Type | 3-State |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN74ALS646NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.