The SN74ALS652A-1DWRE4 is an 8-bit inverting transceiver with a maximum supply voltage of 5.25V and a maximum operating temperature of 70°C. It is packaged in a surface mount SOIC package and is lead free. The device has a propagation delay of 30ns and is RoHS compliant. It is designed for use in logic applications and has a high level output current of 24mA and a low level output current of 48mA.
Texas Instruments SN74ALS652A-1DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.