Octal bus transceiver/register with 3-state outputs, featuring bidirectional data flow and 8 bits per element. This through-hole component offers a high level output current of 24mA and a low level output current of 15mA. Operating within a supply voltage range of 4.75V to 5.25V, it boasts a maximum operating temperature of 70°C and a minimum of 0°C. The logic function is transceiver, inverting, with a propagation delay of 30ns and a turn-on delay time of 35ns. This RoHS compliant, lead-free integrated circuit is packaged in a 24-PDIP.
Texas Instruments SN74ALS652A-1NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.