Octal bus transceiver/register featuring 3-state outputs. This bidirectional, 8-bit component offers 24mA high-level output current and 48mA low-level output current. Operating from a 5V supply voltage (4.75V to 5.25V), it provides a 30ns propagation delay. Packaged in a 24-PDIP for through-hole mounting, this RoHS compliant device operates between 0°C and 70°C.
Texas Instruments SN74ALS652A-1NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.