Octal Bus Transceiver/Register with 3-State Outputs, featuring 8 bits per element and 2 elements for bidirectional data transfer. This surface mount SOIC package offers an inverting logic function with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at a supply voltage of 5V, with a range of 4.5V to 5.5V, and provides 24mA for both high and low level output current. Propagation delay is 64ns.
Texas Instruments SN74ALS653DWRE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 64ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.