
Octal bus transceiver/register featuring 3-state outputs. This through-hole component offers bidirectional data flow with 8 bits per channel. It operates with a supply voltage of 4.5V to 5.5V and provides a high-level output current of 24mA and a low-level output current of 15mA. The device has an inverting logic function and a propagation delay of 64ns. Suitable for a 0°C to 70°C operating temperature range, this RoHS compliant component is packaged in a PDIP.
Texas Instruments SN74ALS653NT technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 64ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 64ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS653NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
