Octal bus transceiver/register featuring 3-state outputs. This bidirectional, non-inverting logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 8 channels with 8 bits per element, providing 8 outputs. The component is designed for surface mounting in a SOIC package, with a maximum operating temperature of 70°C. Key performance metrics include a propagation delay and turn-on delay time of 64ns, and output current capabilities of 24mA at both high and low levels.
Texas Instruments SN74ALS654DWG4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 64ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 64ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.