Octal bus transceiver/register featuring 8-bit bidirectional data flow and 3-state outputs. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and offers 24mA high and low level output current. Designed with BIPOLAR technology, it provides an inverting logic function with a propagation delay of 64ns. Packaged in a 24-PDIP, it supports an operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN74ALS654NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 64ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 64ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
No datasheet is available for this part.