Octal D-type transparent read-back latches with 3-state outputs, featuring 8 independent circuits. This surface mount IC operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a low-level output current of 24mA and a high-level output current of -2.6mA. The component boasts a propagation delay of 32ns and a turn-on delay time of 6ns. Packaged in a 24-SOIC, this RoHS compliant semiconductor is designed for reliable performance within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments SN74ALS666DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS666DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 32ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 73mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS666DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.