Octal D-type transparent read-back latches with 3-state outputs, featuring 8 independent circuits for 8-bit data storage. This surface-mount logic IC offers non-inverting polarity and a propagation delay of 18ns. Operating within a 4.5V to 5.5V supply voltage range, it supports low-level output current of 32mA and high-level output current of -2.6mA. The component is packaged in a 24-SOIC format, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments SN74ALS666DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS666DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 73mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS666DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.