
Octal D-Type Transparent Read-Back Latches with 3-State Outputs, featuring 8 independent circuits, each with 8 input and 8 output lines. This surface-mount device operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 24mA low-level output current. With a maximum operating frequency of 1MHz and a propagation delay of 20ns, it offers a 70°C maximum operating temperature. The 24-SOIC package is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74ALS667DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS667DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 79mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS667DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
