
8-bit Inverting D-Type Latch Buffer/Line Driver for surface mount applications. Features include a 4.5V to 5.5V supply voltage range, 32mA low-level output current, and -2.6mA high-level output current. Operates within a 0°C to 70°C temperature range with a propagation delay of 20ns. This RoHS compliant component is packaged in a 24-pin SOIC on tape and reel.
Sign in to ask questions about the Texas Instruments SN74ALS667DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS667DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 79mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS667DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.