8-bit, inverting D-type latch buffer/line driver for surface mount applications. Features a single independent circuit with 8 input and 8 output lines, supporting a 4.5V to 5.5V supply voltage range. Offers a low-level output current of 32mA and a high-level output current of -2.6mA, with a maximum output current of 24mA. Operates within a temperature range of 0°C to 70°C, with a propagation delay of 20ns and a turn-on delay time of 9ns. Packaged in a 24-pin SOIC (SOIC-24) on tape and reel, this lead-free and RoHS compliant component is designed for reliable performance.
Texas Instruments SN74ALS667DWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 79mA |
| Turn-On Delay Time | 9ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.