
The SN74ALS667NSRG4 is an 8-input 8-output D-Type latch from Texas Instruments. It features a propagation delay of 20ns and a turn-on delay time of 9ns. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The latch is RoHS compliant and available in a surface mount SO package with 2000 units per reel.
Sign in to ask questions about the Texas Instruments SN74ALS667NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74ALS667NSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 79mA |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74ALS667NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
