
ALS SERIES, 12-BIT ADDRESS COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20
Texas Instruments SN74ALS679DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
No datasheet is available for this part.
