IC, 12CH ADDRESS COMPARATOR, SOIC-20 - More Details
Texas Instruments SN74ALS679DWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.