The SN74ALS679DWG4 is a 12-bit arithmetic logic unit (ALU) from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum current of 28mA. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The ALU features high and low level output currents of 24mA and 2.6mA, respectively, and a propagation delay of 30ns.
Texas Instruments SN74ALS679DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
No datasheet is available for this part.